Part Details for DSC1203BI2-100M0000T by Microchip Technology Inc
Overview of DSC1203BI2-100M0000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1203BI2-100M0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203BI2-100M0000T-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.3976 / $6.9300 | Buy Now |
DISTI #
579-C1203BI200M0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 100MHz, LVDS, -40C-85C, 25ppm, 5x3.2mm RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
DISTI #
DSC1203BI2-100M0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-02-06 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$1.8400 / $2.5500 | Buy Now |
|
NAC | MEMS Osc, High performance, 100MHz, LVDS, -40C-85C, 25ppm, 5x3.2mm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1203BI2-100M0000T
DSC1203BI2-100M0000T CAD Models
DSC1203BI2-100M0000T Part Data Attributes
|
DSC1203BI2-100M0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203BI2-100M0000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 100MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1203BI2-100M0000T
This table gives cross-reference parts and alternative options found for DSC1203BI2-100M0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1203BI2-100M0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1203BI2-100M0000 | LVDS Output Clock Oscillator, 100MHz Nom | Microchip Technology Inc | DSC1203BI2-100M0000T vs DSC1203BI2-100M0000 |