Part Details for DSC1203CI2-100M0000T by Microchip Technology Inc
Overview of DSC1203CI2-100M0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1203CI2-100M0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203CI2-100M0000T-ND
|
DigiKey | LOW JITTET MEMS OSC 100MHZ LVDS Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.6270 / $7.2200 | Buy Now |
DISTI #
579-1203CI2100M0000T
|
Mouser Electronics | Standard Clock Oscillators Low jitter MEMS Oscillator, 100MHz LVDS, -40 to 85C, 25ppm, 3.2x2.5mm | 0 |
|
$2.8700 | Order Now |
Part Details for DSC1203CI2-100M0000T
DSC1203CI2-100M0000T CAD Models
DSC1203CI2-100M0000T Part Data Attributes
|
DSC1203CI2-100M0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1203CI2-100M0000T
Microchip Technology Inc
Low jitter MEMS Oscillator 100MHz LVDS -40 to 85C 25ppm 3.2x2.5mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |