Part Details for DSC1203CL3-160M0000T by Microchip Technology Inc
Overview of DSC1203CL3-160M0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1203CL3-160M0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1203CL3-160M0000T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.0762 / $6.6500 | Buy Now |
DISTI #
579-203CL3-160M0000T
|
Mouser Electronics | Microchip Technology MEMS OSC, LVDS, 160MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
DISTI #
DSC1203CL3-160M0000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 160MHz, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0100 / $4.1600 | Buy Now |