There are no models available for this part yet.
Overview of DSC1203NI1-100M0000 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC1203NI1-100M0000 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH4866
|
Newark | Mems Osc, High Performance, 100Mhz, Lvds, -40C-85C, 50Ppm, 7.0X5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1203NI1-100M0000 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now | |
DISTI #
150-DSC1203NI1-100M0000-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.7982 / $7.4400 | Buy Now | |
DISTI #
DSC1203NI1-100M000
|
Avnet Americas | High Performance Differential MEMS Oscillator 100MHz 50ppm LVDS 6-Pin VDFN - Rail/Tube (Alt: DSC1203NI1-100M000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4700 / $3.2600 | Buy Now | |
DISTI #
579-1203NI1-100M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 100MHz, LVDS, -40C-85C, 50ppm, 7.0x5.0mm RoHS: Compliant | 301 |
|
$2.6200 / $3.2600 | Buy Now | |
DISTI #
DSC1203NI1-100M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$2.3600 / $3.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 | 0 |
|
$2.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $4.1700 | Buy Now | ||
NAC | MEMS Osc, High performance, 100MHz, LVDS, -40C-85C, 50ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.5600 / $3.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8700 / $4.1700 | Buy Now |
CAD Models for DSC1203NI1-100M0000 by Microchip Technology Inc
Part Data Attributes for DSC1203NI1-100M0000 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VDFN, 6 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK
|
Fall Time-Max
|
0.22 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVPECL
|
Output Load
|
100 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Rise Time-Max
|
0.22 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
MATTE TIN
|