Part Details for DSC1206-4K02-F-T3 by TT Electronics plc
Overview of DSC1206-4K02-F-T3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1206-4K02-F-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1206-4K02FT3
|
TTI | Thick Film Resistors - SMD 4.02K OHM 1% 1/3W pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Reel |
Americas - 36000 In Stock |
|
$1.4500 | Buy Now |