Part Details for DSC1214CL3-C0020 by Microchip Technology Inc
Overview of DSC1214CL3-C0020 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1214CL3-C0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1214CL3-C0020-ND
|
DigiKey | MEMS OSC XO HCSL SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-DSC1214CL3-C0020
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, HCSL, FREQ SELECT, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm | 0 |
|
$2.3600 | Order Now |
DISTI #
DSC1214CL3-C0020
|
Microchip Technology Inc | MEMS OSC, HCSL, FREQ SELECT, 20PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1200 / $2.9300 | Buy Now |
Part Details for DSC1214CL3-C0020
DSC1214CL3-C0020 CAD Models
DSC1214CL3-C0020 Part Data Attributes:
|
DSC1214CL3-C0020
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1214CL3-C0020
Microchip Technology Inc
HCSL Output Clock Oscillator, 2.5MHz Min, 450MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 2.5 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.4 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |