Part Details for DSC1221CL2-25M00000 by Microchip Technology Inc
Overview of DSC1221CL2-25M00000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1221CL2-25M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0577
|
Newark | Mems Osc, High Performance, 25Mhz, Lvcmos, -40C-105C, 25Ppm, 3.2X2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1221CL2-25M00000 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
150-DSC1221CL2-25M00000-ND
|
DigiKey | OSC MEMS SMD HIGH PERFORMANCE Min Qty: 550 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
DSC1221CL2-25M0000
|
Avnet Americas | High Performance CMOS MEMS Oscillator 25MHz LVCMOS 25ppm 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1221CL2-25M0000) RoHS: Compliant Min Qty: 550 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
579-1221CL225M00000
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 25MHz, LVCMOS, -40C-105C, 25ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
DSC1221CL2-25M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4800 / $2.1500 | Buy Now | |
DISTI #
DSC1221CL2-25M0000
|
Avnet Americas | High Performance CMOS MEMS Oscillator 25MHz LVCMOS 25ppm 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1221CL2-25M0000) RoHS: Compliant Min Qty: 550 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
DSC1221CL2-25M0000
|
Avnet Americas | High Performance CMOS MEMS Oscillator 25MHz LVCMOS 25ppm 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1221CL2-25M0000) RoHS: Compliant Min Qty: 550 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6800 | Buy Now |
|
NAC | MEMS Osc, High performance, 25MHz, LVCMOS, -40C-105C, 25ppm, 3.2x2.5mm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.3500 / $1.6600 | Buy Now |
Part Details for DSC1221CL2-25M00000
DSC1221CL2-25M00000 CAD Models
DSC1221CL2-25M00000 Part Data Attributes
|
DSC1221CL2-25M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1221CL2-25M00000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |