DSC1222CE2-125M0000
Microchip Technology Inc
Description: LVPECL Output Clock Oscillator, 125MHz Nom

Overview of DSC1222CE2-125M0000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSC1222CE2-125M0000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1222CE2-125M0000-ND
DigiKey MEMS OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $3.0700
  • 10 $2.6470
  • 50 $2.3888
$2.3888 / $3.0700 Buy Now
DISTI # 579-C1222CE2125M0000
Mouser Electronics Standard Clock Oscillators MEMS Osc, High performance, 125MHz, LVPECL, -20C-70C, 25ppm, 3.2x2.5mm 0
  • 330 $2.1100
$2.1100 Order Now
DISTI # DSC1222CE2-125M0000
Microchip Technology Inc MEMS OSC, PECL, 125MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2049-02-18 RoHS: Compliant pbFree: Yes 3000

Alternates Available
  • 1 $2.6200
  • 25 $2.1900
  • 100 $1.9900
  • 1,000 $1.9200
  • 5,000 $1.9000
$1.9000 / $2.6200 Buy Now

CAD Models for DSC1222CE2-125M0000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1222CE2-125M0000 by Microchip Technology Inc

DSC1222CE2-125M0000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VDFN, 6 PIN
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT
Fall Time-Max
0.3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,41
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.25 ns
Screening Level
MIL-STD-883
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
52/48 %
Want to compare parts?
  1. DSC1222CE2-125M0000
    Microchip Technology Inc
    LVPECL Output Clock Oscillator, 125MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1222CE2-125M0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1222CE2-125M0000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1222CE2-125M0000 would you like to use for your alert(s)?
  • Please alert me when DSC1222CE2-125M0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1222CE2-125M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1222CE2-125M0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1222CE2-125M0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1222CE2-125M0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1222CE2-125M0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: