Part Details for DSC1222CE2-125M0000T by Microchip Technology Inc
Overview of DSC1222CE2-125M0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1222CE2-125M0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1222CE2-125M0000T-ND
|
DigiKey | OSC MEMS AUTO -20C-70C SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.0762 / $6.6500 | Buy Now |
DISTI #
579-1222CE2125M0000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 125MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm | 0 |
|
$2.5700 | Order Now |
DISTI #
DSC1222CE2-125M0000T
|
Microchip Technology Inc | MEMS OSC, PECL, 125MHz, 25PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2049-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3100 / $3.1900 | Buy Now |
Part Details for DSC1222CE2-125M0000T
DSC1222CE2-125M0000T CAD Models
DSC1222CE2-125M0000T Part Data Attributes
|
DSC1222CE2-125M0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1222CE2-125M0000T
Microchip Technology Inc
LVPECL Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |