Part Details for DSC1222DL1-156M2500 by Microchip Technology Inc
Overview of DSC1222DL1-156M2500 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1222DL1-156M2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3993
|
Newark | Low Jitter Mems Oscillator, 156.25 Mhz, Lvpecl Output, -40C-105C, 50Ppm 6 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1222DL1-156M2500 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
150-DSC1222DL1-156M2500-ND
|
DigiKey | LOW JITTER MEMS OSC 156.25 MHZ L Min Qty: 280 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
DSC1222DL1-156M250
|
Avnet Americas | Differential MEMS Oscillator 156.25MHz LVPECL ±50ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1222DL1-156M250) RoHS: Not Compliant Min Qty: 280 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.9100 | Buy Now |
DISTI #
579-1222DL1-156M2500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm | 0 |
|
$3.1500 | Order Now |
DISTI #
DSC1222DL1-156M2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
184 Alternates Available |
|
$2.8300 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.4600 / $5.0400 | Buy Now | |
DISTI #
DSC1222DL1-156M250
|
Avnet Americas | Differential MEMS Oscillator 156.25MHz LVPECL ±50ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1222DL1-156M250) RoHS: Not Compliant Min Qty: 280 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.9100 | Buy Now |
|
Ameya Holding Limited | 75 |
|
RFQ | ||
|
NAC | Low Jitter MEMS Oscillator, 156.25 MHz, LVPECL Output, -40C-105C, 50ppm, 6 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 140 Package Multiple: 140 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
Part Details for DSC1222DL1-156M2500
DSC1222DL1-156M2500 CAD Models
DSC1222DL1-156M2500 Part Data Attributes:
|
DSC1222DL1-156M2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1222DL1-156M2500
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1222DL1-156M2500
This table gives cross-reference parts and alternative options found for DSC1222DL1-156M2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1222DL1-156M2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1202DI1-156M2500 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | DSC1222DL1-156M2500 vs DSC1202DI1-156M2500 |
DSC1202DI1-156M2500T | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | DSC1222DL1-156M2500 vs DSC1202DI1-156M2500T |