Part Details for DSC1222NI2-150M0000 by Microchip Technology Inc
Overview of DSC1222NI2-150M0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1222NI2-150M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0584
|
Newark | Mems Osc, High Performance, 150Mhz, Lvpecl, -40C-85C, 25Ppm, 7.0X5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1222NI2-150M0000 RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
150-DSC1222NI2-150M0000-ND
|
DigiKey | MEMS OSC XO 150.0000MHZ LVPECL Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.7982 / $7.4400 | Buy Now |
DISTI #
DSC1222NI2-150M000
|
Avnet Americas | High Performance Differential MEMS Oscillator 150MHz LVPECL 25ppm 6-Pin VDFN Bulk - Rail/Tube (Alt: DSC1222NI2-150M000) RoHS: Not Compliant Min Qty: 350 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9300 / $2.5500 | Buy Now |
DISTI #
579-1222NI2150M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 150MHz, LVPECL, -40C-85C, 25ppm, 7.0x5.0mm RoHS: Compliant | 29 |
|
$2.0500 / $2.5500 | Buy Now |
DISTI #
DSC1222NI2-150M0000
|
Microchip Technology Inc | MEMS OSC, PECL, 150MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.8400 / $2.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $3.2600 | Buy Now |
|
NAC | MEMS Osc, High performance, 150MHz, LVPECL, -40C-85C, 25ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.7000 / $3.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $3.2600 | Buy Now |
Part Details for DSC1222NI2-150M0000
DSC1222NI2-150M0000 CAD Models
DSC1222NI2-150M0000 Part Data Attributes
|
DSC1222NI2-150M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1222NI2-150M0000
Microchip Technology Inc
LVPECL Output Clock Oscillator, 150MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |