Part Details for DSC1222NI2-156M2500 by Microchip Technology Inc
Overview of DSC1222NI2-156M2500 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1222NI2-156M2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0585
|
Newark | Mems Osc, High Performance, 156.25Mhz, Lvpecl, -40C-85C, 25Ppm, 7.0X5.0Mm 6 Vdfn 7X5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1222NI2-156M2500 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
DISTI #
150-DSC1222NI2-156M2500-ND
|
DigiKey | OSC MEMS SMD HIGH PERFORMANCE Min Qty: 250 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7625 | Buy Now |
DISTI #
DSC1222NI2-156M250
|
Avnet Americas | High Performance Differential MEMS Oscillator 156.25MHz LVPECL 25ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1222NI2-156M250) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6000 / $3.4300 | Buy Now |
DISTI #
579-1222NI2156M2500
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
DISTI #
DSC1222NI2-156M2500
|
Microchip Technology Inc | MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4800 / $3.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0200 / $4.3800 | Buy Now | |
DISTI #
DSC1222NI2-156M250
|
Avnet Americas | High Performance Differential MEMS Oscillator 156.25MHz LVPECL 25ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1222NI2-156M250) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$2.6000 / $3.4300 | Buy Now |
|
NAC | MEMS Osc, High performance, 156.25MHz, LVPECL, -40C-85C, 25ppm, 7.0x5.0mm - Package: 6 VDFN 7x5x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 50 Container: Tube | 0 |
|
$2.7000 / $3.2500 | Buy Now |
|
Master Electronics | 0 |
|
$3.0200 / $4.3800 | Buy Now |
Part Details for DSC1222NI2-156M2500
DSC1222NI2-156M2500 CAD Models
DSC1222NI2-156M2500 Part Data Attributes:
|
DSC1222NI2-156M2500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1222NI2-156M2500
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |