Part Details for DSC1223BI3-25M00000T by Microchip Technology Inc
Overview of DSC1223BI3-25M00000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223BI3-25M00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223BI3-25M00000T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.8176 / $6.3600 | Buy Now |
DISTI #
579-223BI3-25M000T
|
Mouser Electronics | Microchip Technology MEMS OSC, LVDS, 25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
DISTI #
DSC1223BI3-25M00000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2049-08-19 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.2600 / $3.1300 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ |
Part Details for DSC1223BI3-25M00000T
DSC1223BI3-25M00000T CAD Models
DSC1223BI3-25M00000T Part Data Attributes:
|
DSC1223BI3-25M00000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223BI3-25M00000T
Microchip Technology Inc
LVDS Output Clock Oscillator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/40 % |