Part Details for DSC1223CA2-156M2500T by Microchip Technology Inc
Overview of DSC1223CA2-156M2500T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223CA2-156M2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CA2-156M2500T-ND
|
DigiKey | MEMS OSC AUTO -40C-125C Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.0762 / $6.6500 | Buy Now |
DISTI #
579-C1223CA256M2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
DISTI #
DSC1223CA2-156M2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2044-03-24 RoHS: Compliant pbFree: Yes |
1254 Alternates Available |
|
$3.2500 / $4.4900 | Buy Now |
|
NAC | MEMS Osc, High performance, 156.25MHz, LVDS, -40C-125C, 25ppm, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1223CA2-156M2500T
DSC1223CA2-156M2500T CAD Models
DSC1223CA2-156M2500T Part Data Attributes:
|
DSC1223CA2-156M2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223CA2-156M2500T
Microchip Technology Inc
LVDS Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |