Part Details for DSC1223CI2-133M3333 by Microchip Technology Inc
Overview of DSC1223CI2-133M3333 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223CI2-133M3333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0587
|
Newark | Mems Osc, High Performance, 133.3333Mhz, Lvds, -40C-85C, 25Ppm, 3.2X2.5Mm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1223CI2-133M3333 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
150-DSC1223CI2-133M3333-ND
|
DigiKey | OSC MEMS SMD HIGH PERFORMANCE Min Qty: 220 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8750 | Buy Now |
DISTI #
DSC1223CI2-133M333
|
Avnet Americas | High Performance Differential MEMS Oscillator 133.3333MHz LVDS 25ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1223CI2-133M333) RoHS: Not Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
579-1223CI2133M3333
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 133.3333MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 91 |
|
$2.8800 / $3.5900 | Buy Now |
DISTI #
DSC1223CI2-133M3333
|
Microchip Technology Inc | MEMS OSC, LVDS, 133.3333MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-10-03 RoHS: Compliant pbFree: Yes |
1254 Alternates Available |
|
$2.5900 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1600 / $4.6000 | Buy Now | |
DISTI #
DSC1223CI2-133M333
|
Avnet Americas | High Performance Differential MEMS Oscillator 133.3333MHz LVDS 25ppm 6-Pin VDFN Bulk - Bulk (Alt: DSC1223CI2-133M333) RoHS: Not Compliant Min Qty: 220 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.5900 | Buy Now |
|
Ameya Holding Limited | 975 |
|
RFQ | ||
|
NAC | MEMS Osc, High performance, 133.3333MHz, LVDS, -40C-85C, 25ppm, 3.2x2.5mm - Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Tube | 0 |
|
$2.8000 / $3.3800 | Buy Now |
Part Details for DSC1223CI2-133M3333
DSC1223CI2-133M3333 CAD Models
DSC1223CI2-133M3333 Part Data Attributes:
|
DSC1223CI2-133M3333
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223CI2-133M3333
Microchip Technology Inc
LVDS Output Clock Oscillator, 133.3333MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 133.3333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1223CI2-133M3333
This table gives cross-reference parts and alternative options found for DSC1223CI2-133M3333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1223CI2-133M3333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123DI2-125.0000B | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1223CI2-133M3333 vs DSC1123DI2-125.0000B |
DSC2033FI2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1223CI2-133M3333 vs DSC2033FI2-G0002 |
DSC2033FE2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1223CI2-133M3333 vs DSC2033FE2-G0002 |
DSC2033FE2-G0002T | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1223CI2-133M3333 vs DSC2033FE2-G0002T |