Part Details for DSC1223CI3-148M5000T by Microchip Technology Inc
Overview of DSC1223CI3-148M5000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1223CI3-148M5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CI3-148M5000T-ND
|
DigiKey | OSC MEMS LVDS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.6270 / $7.2200 | Buy Now |
DISTI #
579-C1223CI348M5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 148.5MHz, LVDS, -40C-85C, 20ppm, 3.2x2.5mm RoHS: Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
DSC1223CI3-148M5000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 20PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-10-14 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.0100 / $2.7800 | Buy Now |
Part Details for DSC1223CI3-148M5000T
DSC1223CI3-148M5000T CAD Models
DSC1223CI3-148M5000T Part Data Attributes
|
DSC1223CI3-148M5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223CI3-148M5000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |