Part Details for DSC1223CL2-148M5000T by Microchip Technology Inc
Overview of DSC1223CL2-148M5000T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223CL2-148M5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223CL2-148M5000T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.6270 / $7.2200 | Buy Now |
DISTI #
DSC1223CL2-148M500
|
Avnet Americas | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm - Tape and Reel (Alt: DSC1223CL2-148M500) Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
579-223CL2-148M5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$2.2600 / $2.8100 | Order Now |
DISTI #
DSC1223CL2-148M5000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2049-05-22 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.0300 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |