Part Details for DSC1223NI1-148M5000T by Microchip Technology Inc
Overview of DSC1223NI1-148M5000T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1223NI1-148M5000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1223NI1-148M5000T-ND
|
DigiKey | MEMS OSC AUTO LOWPWR -40C-85C Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.3568 / $3.0300 | Buy Now |
DISTI #
579-C1223NI148M5000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, High performance, 148.5MHz, LVDS, -40C-85C, 50ppm, 7.0x5.0mm RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
DSC1223NI1-148M5000T
|
Microchip Technology Inc | MEMS OSC, LVDS, 148.5MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2044-01-16 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.7800 / $2.4500 | Buy Now |
|
NAC | MEMS Osc, High performance, 148.5MHz, LVDS, -40C-85C, 50ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1223NI1-148M5000T
DSC1223NI1-148M5000T CAD Models
DSC1223NI1-148M5000T Part Data Attributes
|
DSC1223NI1-148M5000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223NI1-148M5000T
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.22 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.22 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1223NI1-148M5000T
This table gives cross-reference parts and alternative options found for DSC1223NI1-148M5000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1223NI1-148M5000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1223NI1-148M5000 | LVDS Output Clock Oscillator, 148.5MHz Nom | Microchip Technology Inc | DSC1223NI1-148M5000T vs DSC1223NI1-148M5000 |