Part Details for DSC1505ML3A-125M0000T by Microchip Technology Inc
Overview of DSC1505ML3A-125M0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1505ML3A-125M0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1505ML3A-125M0000TTR-ND
|
DigiKey | MEMS OSC, LOW JITTER, 125MHZ, 1. Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1505ML3A-125M0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125MHz, 20PPM, 1.8V, -40 to 105C, 2.0 x 1.6mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.6100 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ |
Part Details for DSC1505ML3A-125M0000T
DSC1505ML3A-125M0000T CAD Models
DSC1505ML3A-125M0000T Part Data Attributes
|
DSC1505ML3A-125M0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1505ML3A-125M0000T
Microchip Technology Inc
CMOS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2mm x 1.6mm x 0.89mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % |