Part Details for DSC1522JI3A-50M00000 by Microchip Technology Inc
Overview of DSC1522JI3A-50M00000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1522JI3A-50M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1522JI3A-50M00000-ND
|
DigiKey | MEMS OSC, LOW JITTER, 50MHZ, 2.5 Min Qty: 700 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3963 | Buy Now |
DISTI #
579-1522JI3A50M00000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 20PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
DISTI #
DSC1522JI3A-50M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 50MHz, 20PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-12-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8900 / $1.2300 | Buy Now |
Part Details for DSC1522JI3A-50M00000
DSC1522JI3A-50M00000 CAD Models
DSC1522JI3A-50M00000 Part Data Attributes
|
DSC1522JI3A-50M00000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1522JI3A-50M00000
Microchip Technology Inc
CMOS Output Clock Oscillator, 50MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.07,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.94mm | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 53/47 % |