Part Details for DSC1522JL2A-25M00000 by Microchip Technology Inc
Overview of DSC1522JL2A-25M00000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1522JL2A-25M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1522JL2A-25M00000-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7366 / $2.2300 | Buy Now |
DISTI #
DSC1522JL2A-25M000
|
Avnet Americas | MEMS Crystal Oscillator 25MHz 2.5V/3.3V 10pF 4-Pin VLGA Tube - Rail/Tube (Alt: DSC1522JL2A-25M000) RoHS: Not Compliant Min Qty: 840 Package Multiple: 140 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7900 / $1.0400 | Buy Now |
DISTI #
579-DSC1522JL2A-25M0
|
Mouser Electronics | Standard Clock Oscillators MEMS Osc, Low Jitter, 25MHz, 2.5/3.3V, -40-105C, 25ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$0.8370 / $1.0400 | Order Now |
DISTI #
DSC1522JL2A-25M00000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7500 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 840 Package Multiple: 140 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |
|
NAC | MEMS Osc, Low Jitter, 25MHz, 2.5/3.3V, -40-105C, 25ppm, 2.5x2.0mm, 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9190 / $1.3400 | Buy Now |