Part Details for DSC1522JL2A-27M00000T by Microchip Technology Inc
Overview of DSC1522JL2A-27M00000T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1522JL2A-27M00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1522JL2A-27M00000T-ND
|
DigiKey | MEMS OSC, LOW JITTER, 27MHZ, 2.5 Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.4240 / $2.6100 | Buy Now |
DISTI #
DSC1522JL2A-27M000
|
Avnet Americas | MEMS Crystal Oscillator 27MHz 2.5V/3.3V 10pF 4-Pin VLGA T/R - Bulk (Alt: DSC1522JL2A-27M000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-22JL2A-27M00000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 27MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
DISTI #
DSC1522JL2A-27M00000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 27MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $1.7000 | Buy Now | |
DISTI #
DSC1522JL2A-27M000
|
Avnet Americas | MEMS Crystal Oscillator 27MHz 2.5V/3.3V 10pF 4-Pin VLGA T/R - Bulk (Alt: DSC1522JL2A-27M000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0000 / $1.3200 | Buy Now |
|
NAC | MEMS Osc, Low Jitter, 27MHz, 2.5/3.3V, -40-105C, 25ppm, 2.5x2.0mm, 1k reel, 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
|
Master Electronics | 0 |
|
$1.1700 / $1.7000 | Buy Now |