Part Details for DSC2010-20K5FT3 by TT Electronics plc
Overview of DSC2010-20K5FT3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2010-20K5FT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2010-20K5FT3
|
TTI | Thick Film Resistors - SMD 20.5K OHM 1% 1.5W pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.6200 | Buy Now |