Part Details for DSC2022FI2-F0001T by Microchip Technology Inc
Overview of DSC2022FI2-F0001T by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2022FI2-F0001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Clock Generator -40C-85C 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2022FI2-F0001T
DSC2022FI2-F0001T CAD Models
DSC2022FI2-F0001T Part Data Attributes
|
DSC2022FI2-F0001T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2022FI2-F0001T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; SELECTABLE OUTPUT FREQUENCY; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC2022FI2-F0001T
This table gives cross-reference parts and alternative options found for DSC2022FI2-F0001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2022FI2-F0001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2022FI2-F0001 | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | Microchip Technology Inc | DSC2022FI2-F0001T vs DSC2022FI2-F0001 |
DSC2022FE2-F0001T | CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT | Microchip Technology Inc | DSC2022FI2-F0001T vs DSC2022FE2-F0001T |