Part Details for DSC2033FI1-F0025 by Microchip Technology Inc
Overview of DSC2033FI1-F0025 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSC2033FI1-F0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2033FI1-F0025-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC2033FI1-F0025
|
Microchip Technology Inc | MEMS Clock Generator, -40C-85C, 50ppm, Projected EOL: 2044-01-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.9200 / $5.4200 | Buy Now |
|
NAC | MEMS Clock Generator, -40C-85C, 50ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2033FI1-F0025
DSC2033FI1-F0025 CAD Models
DSC2033FI1-F0025 Part Data Attributes
|
DSC2033FI1-F0025
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2033FI1-F0025
Microchip Technology Inc
LVDS Output Clock Oscillator, 2.3MHz Min, 460MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN, 14 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC | |
Package Equivalence Code | LCC14,.1X.12,27/20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |