Part Details for DSC2512-470RJT18 by TT Electronics Welwyn Components
Overview of DSC2512-470RJT18 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC2512-470RJT18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R0002
|
Newark | Res, Thick Film, 470R, 5%, 1.5W, 2512, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500Vrohs Compliant: Yes |Tt Electronics/welwyn DSC2512-470RJT18 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
78R4538
|
Newark | Resistor, Thick Film, 470 Ohm, 1.5W, 5%, Resistance:470Ohm, Resistance Tolerance:± 5%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Tt Electronics/welwyn DSC2512-470RJT18 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1831575
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.3752 / $3.0832 | Buy Now |
Part Details for DSC2512-470RJT18
DSC2512-470RJT18 CAD Models
DSC2512-470RJT18 Part Data Attributes:
|
DSC2512-470RJT18
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
DSC2512-470RJT18
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 5%, 100ppm, 470ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for DSC2512-470RJT18
This table gives cross-reference parts and alternative options found for DSC2512-470RJT18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2512-470RJT18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2512470RJPB | Fixed Resistor, Thick Film, 1.5W, 470ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | DSC2512-470RJT18 vs DSC2512470RJPB |
HDSC2512-470RJT1 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 470ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | DSC2512-470RJT18 vs HDSC2512-470RJT1 |
DSC2512AS470RJPB | Fixed Resistor, Thick Film, 1.5W, 470ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | DSC2512-470RJT18 vs DSC2512AS470RJPB |
DSC2512AS470RJT1 | Fixed Resistor, Thick Film, 1.5W, 470ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | DSC2512-470RJT18 vs DSC2512AS470RJT1 |