Part Details for DSC6001AA3B-PROG by Microchip Technology Inc
Overview of DSC6001AA3B-PROG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001AA3B-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6001AA3B-PROG-ND
|
DigiKey | MEMS OSC, BLANK, LVCMOS, 20PPM, Min Qty: 500 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
DSC6001AA3B-PROG
|
Avnet Americas | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 TO 125C, 7.0 X 5.0MM - Rail/Tube (Alt: DSC6001AA3B-PROG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
579-DSC6001AA3B-PROG
|
Mouser Electronics | Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.3500 / $1.6800 | Order Now |
DISTI #
DSC6001AA3B-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 7.0 x 5.0mm, Projected EOL: 2049-03-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4800 / $2.1600 | Buy Now |