Part Details for DSC6001AA3B-PROGT by Microchip Technology Inc
Overview of DSC6001AA3B-PROGT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001AA3B-PROGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6001AA3B-PROGT
|
Avnet Americas | - Tape and Reel (Alt: DSC6001AA3B-PROGT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2700 / $1.6800 | Buy Now |
DISTI #
579-DSC6001AA3BPROGT
|
Mouser Electronics | Programmable Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
DSC6001AA3B-PROGT
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 7.0 x 5.0mm, Projected EOL: 2049-03-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2100 / $1.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |
|
NAC | One-Time-Programmable Ultra-low Power MEMS Oscillator, 7050, -40C to+125C, 20ppm, 4 VDFN 5x7x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $2.8100 | Buy Now |