Part Details for DSC6001CA3B-PROG by Microchip Technology Inc
Overview of DSC6001CA3B-PROG by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6001CA3B-PROG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ3995
|
Newark | One-Time-Programmable Ultra-Low Power Mems Oscillator, 3225, -40C To+125C, 20Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC6001CA3B-PROG Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9700 | Buy Now |
DISTI #
579-DSC6001CA3B-PROG
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 3.2 x 2.5mm | 0 |
|
$1.0400 | Order Now |
DISTI #
DSC6001CA3B-PROG
|
Microchip Technology Inc | MEMS OSC, BLANK, LVCMOS, 20PPM, 1.8-3.3V, -40 to 125C, 3.2 x 2.5mm, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
|
NAC | One-Time-Programmable Ultra-low Power MEMS Oscillator, 3225, -40C to+125C, 20ppm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR,NR RoHS: Compliant Min Qty: 330 Package Multiple: 110 | 0 |
|
$1.0400 / $1.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |