There are no models available for this part yet.
Overview of DSC6001CI1A-007.3728T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC6001CI1A-007.3728T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC9175
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 50Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC6001CI1A-007.3728T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
CAD Models for DSC6001CI1A-007.3728T by Microchip Technology Inc
Part Data Attributes for DSC6001CI1A-007.3728T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
7.3728 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Package Equivalence Code
|
DILCC4,.1,83
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100; MIL-STD-883
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6001CI1A-007.3728T
This table gives cross-reference parts and alternative options found for DSC6001CI1A-007.3728T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001CI1A-007.3728T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDEB-7.3728T | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMDEB-7.3728T |
AMPMEEB-7.3728T | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMEEB-7.3728T |
AMPMGGB-7.3728 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMGGB-7.3728 |
AMPMEEA-7.3728T3 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMEEA-7.3728T3 |
AMPMDGB-7.3728 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMDGB-7.3728 |
AMPMDGB-7.3728T3 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMDGB-7.3728T3 |
AMPMAEA-7.3728 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMAEA-7.3728 |
AMPMEGA-7.3728T | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMEGA-7.3728T |
AMPMGGA-7.3728 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMGGA-7.3728 |
AMPMAGA-7.3728 | MEMS OSC XO 7.3728MHZ CMOS SMD | Abracon Corporation | DSC6001CI1A-007.3728T vs AMPMAGA-7.3728 |