Part Details for DSC6001HE1B-011.0592 by Microchip Technology Inc
Overview of DSC6001HE1B-011.0592 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6001HE1B-011.0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6001HE1B-011.0592-ND
|
DigiKey | MEMS OSC ULP LVCMOS -20C-70C 50P Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC6001HE1B-011.0592
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 11.0592MHz, 50PPM, 1.8-3.3V, -20 to 70C, 1.6 x 1.2mm, Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0 | Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 1.6x1.2mm, Package: 4 VFLGA 1.6x1.2x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6001HE1B-011.0592
DSC6001HE1B-011.0592 CAD Models
DSC6001HE1B-011.0592 Part Data Attributes:
|
DSC6001HE1B-011.0592
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001HE1B-011.0592
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for DSC6001HE1B-011.0592
This table gives cross-reference parts and alternative options found for DSC6001HE1B-011.0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HE1B-011.0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMEGB-11.0592T3 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMEGB-11.0592T3 |
AMPMGEA-11.0592T3 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMGEA-11.0592T3 |
AMPMAEB-11.0592T | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMAEB-11.0592T |
AMPMDEB-11.0592 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMDEB-11.0592 |
AMPMEEB-11.0592T3 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMEEB-11.0592T3 |
AMPMGGB-11.0592T | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMGGB-11.0592T |
AMPMAGB-11.0592 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMAGB-11.0592 |
AMPMEGA-11.0592 | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMEGA-11.0592 |
AMPMEGB-11.0592T | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMEGB-11.0592T |
AMPMEEB-11.0592T | MEMS OSC XO 11.0592MHZ CMOS SMD | Abracon Corporation | DSC6001HE1B-011.0592 vs AMPMEEB-11.0592T |