There are no models available for this part yet.
Overview of DSC6001HE2A-014.7456T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6001HE2A-014.7456T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC0700
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 25Ppm, 1.6X1.2Mm 4 Vflga 1.6X1.2X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6001HE2A-014.7456T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 | Buy Now | |
DISTI #
DSC6001HE2A-014.7456TCT-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.9600 / $1.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8220 / $0.9060 | Buy Now | ||
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 1.6x1.2mm - Package: 4 VFLGA 1.6x1.2x0.89mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0100 / $1.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8220 / $0.9060 | Buy Now |
CAD Models for DSC6001HE2A-014.7456T by Microchip Technology Inc
Part Data Attributes for DSC6001HE2A-014.7456T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
AEC-Q100; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.7456 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 pF
|
Physical Dimension
|
1.6mm x 1.2mm x 0.89mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSC6001HE2A-014.7456T
This table gives cross-reference parts and alternative options found for DSC6001HE2A-014.7456T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001HE2A-014.7456T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMADB-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMADB-14.7456T |
AMPMAFA-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMAFA-14.7456T3 |
AMPMGDB-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMGDB-14.7456T3 |
AMPMDFA-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMDFA-14.7456T3 |
AMPMEDB-14.7456 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMEDB-14.7456 |
AMPMGFA-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMGFA-14.7456T |
AMPMEFB-14.7456T3 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMEFB-14.7456T3 |
AMPMEDA-14.7456T | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMEDA-14.7456T |
AMPMGDB-14.7456 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMGDB-14.7456 |
AMPMAFB-14.7456 | MEMS OSC XO 14.7456MHZ CMOS SMD | Abracon Corporation | DSC6001HE2A-014.7456T vs AMPMAFB-14.7456 |