Part Details for DSC6001JI2B-016.0000 by Microchip Technology Inc
Overview of DSC6001JI2B-016.0000 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6001JI2B-016.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6001JI2B-016.0000-ND
|
DigiKey | OSC MEMS LOW PWR LVCMOS Min Qty: 700 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
DSC6001JI2B-016.00
|
Avnet Americas | MEMS OSCILLATOR, ULTRA LOW POWER, LVCMOS, -40C-85C, 25PPM, 2.5X2.0MM - Rail/Tube (Alt: DSC6001JI2B-016.00) Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
579-001JI2B-016.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm | 0 |
|
$0.9500 | Order Now |
DISTI #
DSC6001JI2B-016.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-10-27 RoHS: Compliant pbFree: Yes |
3794 Alternates Available |
|
$0.8500 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 | 0 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0400 / $1.5200 | Buy Now | |
DISTI #
DSC6001JI2B-016.00
|
Avnet Americas | MEMS OSCILLATOR, ULTRA LOW POWER, LVCMOS, -40C-85C, 25PPM, 2.5X2.0MM - Rail/Tube (Alt: DSC6001JI2B-016.00) Min Qty: 700 Package Multiple: 140 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1800 | Buy Now |
|
Ameya Holding Limited | 3725 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 | 0 |
|
$0.9500 / $1.1700 | Buy Now |
|
Master Electronics | 0 |
|
$1.0400 / $1.5200 | Buy Now |
Part Details for DSC6001JI2B-016.0000
DSC6001JI2B-016.0000 CAD Models
DSC6001JI2B-016.0000 Part Data Attributes:
|
DSC6001JI2B-016.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001JI2B-016.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 16MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for DSC6001JI2B-016.0000
This table gives cross-reference parts and alternative options found for DSC6001JI2B-016.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6001JI2B-016.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFA-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMGFA-16.0000T |
AMPMADB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMADB-16.0000 |
AMPMGFB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMGFB-16.0000T3 |
AMPMDDB-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMDDB-16.0000T |
AMPMGDB-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMGDB-16.0000T |
AMPMGFA-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMGFA-16.0000T3 |
AMPMEFA-16.0000T | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMEFA-16.0000T |
AMPMEFA-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMEFA-16.0000 |
AMPMGDB-16.0000 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMGDB-16.0000 |
AMPMADB-16.0000T3 | MEMS OSC XO 16.0000MHZ CMOS SMD | Abracon Corporation | DSC6001JI2B-016.0000 vs AMPMADB-16.0000T3 |