Part Details for DSC6001ME2A-032.7680 by Microchip Technology Inc
Overview of DSC6001ME2A-032.7680 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76804-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. | |
76808-004LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Duplex Crimp to Wire Male Pin. | |
76804-025LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle. |
Price & Stock for DSC6001ME2A-032.7680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9182
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 25Ppm, 2X1.6Mm 4 Vlga 2.0X1.6X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6001ME2A-032.7680 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 | 0 |
|
$0.9130 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 32.768MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 2x1.6mm - Package: 4 VFLGA 2.0x1.6x0.89mm BAG RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Bag | 0 |
|
$0.9100 / $1.1200 | Buy Now |
|
Master Electronics | Oscillator MEMS 32.768MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VFLGA SMD Bag RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now |
Part Details for DSC6001ME2A-032.7680
DSC6001ME2A-032.7680 CAD Models
DSC6001ME2A-032.7680 Part Data Attributes
|
DSC6001ME2A-032.7680
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6001ME2A-032.7680
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Equivalence Code | DILCC4,.06,61 | |
Physical Dimension | 2.0mm x 1.6mm x 0.94mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |