Part Details for DSC6003HI3B-010.0000 by Microchip Technology Inc
Overview of DSC6003HI3B-010.0000 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6003HI3B-010.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3434
|
Newark | Ultra-Low Power Mems Oscillator, 1612,-40C To+85C, 20Ppm 4 Vflga 1.6X1.2X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6003HI3B-010.0000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8600 | Buy Now |
DISTI #
DSC6003HI3B-010.0000-ND
|
DigiKey | MEMS OSC 1612 20PPM Min Qty: 700 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9125 | Buy Now |
DISTI #
DSC6003HI3B-010.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 10MHz ?20ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003HI3B-010.00) RoHS: Not Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.8600 / $1.1300 | Buy Now |
DISTI #
579-6003HI3B0100000
|
Mouser Electronics | Standard Clock Oscillators Ultra-low Power MEMS Oscillator, 1612,-40C to+85C, 20ppm RoHS: Compliant | 0 |
|
$0.9150 / $1.1300 | Order Now |
DISTI #
DSC6003HI3B-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 20PPM, 1.8-3.3V, -40 to 85C, 1.6 x 1.2mm, Projected EOL: 2044-10-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8200 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 | 0 |
|
$0.9130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 1612,-40C to+85C, 20ppm - Package: 4 VFLGA 1.6x1.2x0.89mm BAG RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0000 / $1.4600 | Buy Now |
Part Details for DSC6003HI3B-010.0000
DSC6003HI3B-010.0000 CAD Models
DSC6003HI3B-010.0000 Part Data Attributes
|
DSC6003HI3B-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003HI3B-010.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |