Part Details for DSC6003HL2B-024.0000 by Microchip Technology Inc
Overview of DSC6003HL2B-024.0000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003HL2B-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3435
|
Newark | Ultra-Low Power Mems Oscillator, 1612,-40C To+105C, 25Ppm 4 Vflga 1.6X1.2X0.89Mm Bag Rohs Compliant: Yes |Microchip DSC6003HL2B-024.0000 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
DSC6003HL2B-024.0000-ND
|
DigiKey | MEMS OSC 1612 25PPM Min Qty: 600 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2250 | Buy Now |
DISTI #
DSC6003HL2B-024.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 24MHz ±25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003HL2B-024.00) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
579-6003HL2B0240000
|
Mouser Electronics | Standard Clock Oscillators Ultra-low Power MEMS Oscillator, 1612,-40C to+105C, 25ppm RoHS: Compliant | 529 |
|
$1.2200 / $1.5200 | Buy Now |
DISTI #
DSC6003HL2B-024.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 1.6 x 1.2mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1000 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $1.9600 | Buy Now | |
DISTI #
DSC6003HL2B-024.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 24MHz ±25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003HL2B-024.00) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 / $1.5200 | Buy Now |
DISTI #
DSC6003HL2B-024.00
|
Avnet Americas | Ultra-Low Power MEMS Oscillator 24MHz ±25ppm 4-Pin VFLGA Bag - Bag (Alt: DSC6003HL2B-024.00) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 / $1.5200 | Buy Now |
|
NAC | Ultra-low Power MEMS Oscillator, 1612,-40C to+105C, 25ppm - Package: 4 VFLGA 1.6x1.2x0.89mm BAG RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$1.2200 / $1.5100 | Buy Now |
Part Details for DSC6003HL2B-024.0000
DSC6003HL2B-024.0000 CAD Models
DSC6003HL2B-024.0000 Part Data Attributes
|
DSC6003HL2B-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6003HL2B-024.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 1.6mm x 1.2mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for DSC6003HL2B-024.0000
This table gives cross-reference parts and alternative options found for DSC6003HL2B-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003HL2B-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDFD-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMDFD-24.0000T3 |
AMPMEFC-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMEFC-24.0000T |
AMPMGFD-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMGFD-24.0000T3 |
AMPMDFD-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMDFD-24.0000 |
AMPMGFC-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMGFC-24.0000T |
AMPMDDD-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMDDD-24.0000T |
AMPMADD-24.0000T3 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMADD-24.0000T3 |
AMPMDFC-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMDFC-24.0000T |
AMPMGFD-24.0000 | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMGFD-24.0000 |
AMPMGFD-24.0000T | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon Corporation | DSC6003HL2B-024.0000 vs AMPMGFD-24.0000T |