There are no models available for this part yet.
Overview of DSC6003JL3B-004.0960T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6003JL3B-004.0960T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-DSC6003JL3B-004.0960T-ND
|
DigiKey | MEMS OSCILLATOR SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8362 / $2.3600 | Buy Now | |
DISTI #
579-C6003JL3B040960T
|
Mouser Electronics | Standard Clock Oscillators Ultra-low Power MEMS Oscillator, 2520,-40C to+105C, 20ppm RoHS: Compliant | 0 |
|
$0.7870 | Order Now | |
DISTI #
DSC6003JL3B-004.0960T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4.096MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
7176 Alternates Available |
|
$0.7100 / $0.9800 | Buy Now |
CAD Models for DSC6003JL3B-004.0960T by Microchip Technology Inc
Part Data Attributes for DSC6003JL3B-004.0960T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
3.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
4.096 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
5 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.89mm
|
Rise Time-Max
|
3.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.71 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for DSC6003JL3B-004.0960T
This table gives cross-reference parts and alternative options found for DSC6003JL3B-004.0960T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6003JL3B-004.0960T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6003JL3B-004.0960 | CMOS Output Clock Oscillator, 4.096MHz Nom | Microchip Technology Inc | DSC6003JL3B-004.0960T vs DSC6003JL3B-004.0960 |