Datasheets
DSC6003MI2B-032K768T by: Microchip Technology Inc

CMOS Output Clock Oscillator, 0.032768MHz Nom

Part Details for DSC6003MI2B-032K768T by Microchip Technology Inc

Overview of DSC6003MI2B-032K768T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSC6003MI2B-032K768T

Part # Distributor Description Stock Price Buy
DISTI # 150-DSC6003MI2B-032K768T-ND
DigiKey MEMS OSC SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.9300
  • 10 $2.8630
  • 50 $2.7270
$2.7270 / $2.9300 Buy Now
DISTI # 579-6003MI2B032K768T
Mouser Electronics Standard Clock Oscillators MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm RoHS: Compliant 0
  • 1,000 $1.0100
$1.0100 Order Now
DISTI # DSC6003MI2B-032K768T
Microchip Technology Inc MEMS OSC, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.0 x 1.6mm, Projected EOL: 2044-06-28 RoHS: Compliant pbFree: Yes 2805

Alternates Available
  • 1 $1.2500
  • 25 $1.0600
  • 100 $0.9600
  • 1,000 $0.9200
  • 5,000 $0.9100
$0.9100 / $1.2500 Buy Now
Ameya Holding Limited   2800
RFQ
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC6003MI2B-032K768T

DSC6003MI2B-032K768T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC6003MI2B-032K768T Part Data Attributes

DSC6003MI2B-032K768T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC6003MI2B-032K768T Microchip Technology Inc CMOS Output Clock Oscillator, 0.032768MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 3.5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 0.032768 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 5 pF
Physical Dimension 2.0mm x 1.6mm x 0.89mm
Rise Time-Max 3.5 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Surface Mount YES
Symmetry-Max 55/45 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6003MI2B-032K768T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6003MI2B-032K768T by Microchip Technology Inc

  • Please alert me when DSC6003MI2B-032K768T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSC6003MI2B-032K768T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6003MI2B-032K768T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSC6003MI2B-032K768T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6003MI2B-032K768T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6003MI2B-032K768T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: