Part Details for DSC6011CI1A-013.5600 by Microchip Technology Inc
Overview of DSC6011CI1A-013.5600 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DSC6011CI1A-013.5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0716
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 50Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC6011CI1A-013.5600 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 | Buy Now |
DISTI #
DSC6011CI1A-013.56
|
Avnet Americas | MEMS Oscillator 13.56MHz 4-Pin DFN Bag - Bulk (Alt: DSC6011CI1A-013.56) RoHS: Compliant Min Qty: 770 Package Multiple: 110 Container: Bulk | 0 |
|
$0.7700 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$0.8130 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7680 / $1.1180 | Buy Now | |
DISTI #
DSC6011CI1A-013.56
|
Avnet Americas | MEMS Oscillator 13.56MHz 4-Pin DFN Bag - Bulk (Alt: DSC6011CI1A-013.56) RoHS: Compliant Min Qty: 770 Package Multiple: 110 Container: Bulk | 0 |
|
$0.7700 / $1.0100 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 50ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 440 Package Multiple: 110 Container: Tube | 0 |
|
$0.8100 / $1.0000 | Buy Now |
|
Master Electronics | 0 |
|
$0.7680 / $1.1180 | Buy Now |
Part Details for DSC6011CI1A-013.5600
DSC6011CI1A-013.5600 CAD Models
DSC6011CI1A-013.5600 Part Data Attributes:
|
DSC6011CI1A-013.5600
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011CI1A-013.5600
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6011CI1A-013.5600
This table gives cross-reference parts and alternative options found for DSC6011CI1A-013.5600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6011CI1A-013.5600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGEB-13.5600T | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMGEB-13.5600T |
AMPMDGA-13.5600T | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMDGA-13.5600T |
AMPMDEB-13.5600T | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMDEB-13.5600T |
AMPMAEA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMAEA-13.5600T3 |
AMPMGEA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMGEA-13.5600T3 |
AMPMEGB-13.5600T | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMEGB-13.5600T |
AMPMDGA-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMDGA-13.5600T3 |
AMPMEEA-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMEEA-13.5600 |
AMPMAGA-13.5600 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMAGA-13.5600 |
AMPMAEB-13.5600T3 | MEMS OSC XO 13.5600MHZ CMOS SMD | Abracon Corporation | DSC6011CI1A-013.5600 vs AMPMAEB-13.5600T3 |