DSC6011CI2A-019.2000
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 19.2MHz Nom

Overview of DSC6011CI2A-019.2000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for DSC6011CI2A-019.2000 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSC6011CI2A-019.2000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC6011CI2A-019.2000 by Microchip Technology Inc

DSC6011CI2A-019.2000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DFN, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STAND-BY FUNCTION
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
19.2 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 pF
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC6011CI2A-019.2000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 19.2MHz Nom
    VS

Alternate Parts for DSC6011CI2A-019.2000

This table gives cross-reference parts and alternative options found for DSC6011CI2A-019.2000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6011CI2A-019.2000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC6011CI2A-019.2000T CMOS Output Clock Oscillator, 19.2MHz Nom Microchip Technology Inc DSC6011CI2A-019.2000 vs DSC6011CI2A-019.2000T
Part Number Description Manufacturer Compare
AMPMDFA-19.2000T MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMDFA-19.2000T
AMPMEFB-19.2000 MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMEFB-19.2000
DSC6011HI2A-019.2000 CMOS Output Clock Oscillator, 19.2MHz Nom Microchip Technology Inc DSC6011CI2A-019.2000 vs DSC6011HI2A-019.2000
AMPMEFA-19.2000T3 MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMEFA-19.2000T3
AMPMGFA-19.2000T MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMGFA-19.2000T
AMPMGFA-19.2000T3 MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMGFA-19.2000T3
AMPMDDB-19.2000T3 MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMDDB-19.2000T3
AMPMGDB-19.2000T MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMGDB-19.2000T
DSC6011JI2A-019.2000 CMOS Output Clock Oscillator, 19.2MHz Nom Microchip Technology Inc DSC6011CI2A-019.2000 vs DSC6011JI2A-019.2000
AMPMADA-19.2000T MEMS OSC XO 19.2000MHZ CMOS SMD Abracon Corporation DSC6011CI2A-019.2000 vs AMPMADA-19.2000T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6011CI2A-019.2000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6011CI2A-019.2000 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6011CI2A-019.2000 would you like to use for your alert(s)?
  • Please alert me when DSC6011CI2A-019.2000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6011CI2A-019.2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6011CI2A-019.2000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6011CI2A-019.2000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6011CI2A-019.2000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6011CI2A-019.2000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: