Part Details for DSC6011JA3B-016K384T by Microchip Technology Inc
Overview of DSC6011JA3B-016K384T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6011JA3B-016K384T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JA3B-016K384T-ND
|
DigiKey | OSC MEMS LOW PWR SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.8362 / $2.3600 | Buy Now |
DISTI #
579-C6011JA3B16K384T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-125C, 20ppm, 2.5x2.0mm RoHS: Compliant | 0 |
|
$0.9370 | Order Now |
DISTI #
DSC6011JA3B-016K384T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16.384KHz, 20PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
13618 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-125C, 20ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6011JA3B-016K384T
DSC6011JA3B-016K384T CAD Models
DSC6011JA3B-016K384T Part Data Attributes
|
DSC6011JA3B-016K384T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JA3B-016K384T
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.016384MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VLGA, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.016384 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |