Part Details for DSC6011JE3B-003K898 by Microchip Technology Inc
Overview of DSC6011JE3B-003K898 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6011JE3B-003K898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC6011JE3B-003K898-ND
|
DigiKey | MEMS OSC XO 3.8980KHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.5452 / $2.7400 | Buy Now |
DISTI #
DSC6011JE3B-003K898-ND
|
DigiKey | MEMS OSC ULTTA LOW POWET LVCMOS Min Qty: 980 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
579-C6011JE3B03K898
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 3.898KHz, 20PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.9620 | Order Now |
DISTI #
DSC6011JE3B-003K898
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 3.898KHz, 20PPM, 1.8-3.3V, -20 to 70C, 2.5 x 2.0mm, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes |
3738 Alternates Available |
|
$0.8700 / $1.2000 | Buy Now |
|
Ameya Holding Limited | 2175 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 20ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6011JE3B-003K898
DSC6011JE3B-003K898 CAD Models
DSC6011JE3B-003K898 Part Data Attributes:
|
DSC6011JE3B-003K898
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011JE3B-003K898
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.003898MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.003898 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |