Part Details for DSC6011ME1A-050.0000 by Microchip Technology Inc
Overview of DSC6011ME1A-050.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6011ME1A-050.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 50ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm BAG - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6011ME1A-050.0000
DSC6011ME1A-050.0000 CAD Models
DSC6011ME1A-050.0000 Part Data Attributes
|
DSC6011ME1A-050.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6011ME1A-050.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6011ME1A-050.0000
This table gives cross-reference parts and alternative options found for DSC6011ME1A-050.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6011ME1A-050.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGGB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMGGB-50.0000T3 |
AMPMAEB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMAEB-50.0000T3 |
AMPMEEA-50.0000 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMEEA-50.0000 |
AMPMAGA-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMAGA-50.0000T3 |
AMPMGGA-50.0000T | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMGGA-50.0000T |
AMPMAEA-50.0000T | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMAEA-50.0000T |
AMPMDGB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMDGB-50.0000T3 |
AMPMDEB-50.0000T | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMDEB-50.0000T |
AMPMGEB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMGEB-50.0000T3 |
AMPMAGB-50.0000T3 | MEMS OSC XO 50.0000MHZ CMOS SMD | Abracon Corporation | DSC6011ME1A-050.0000 vs AMPMAGB-50.0000T3 |