-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0737
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 25Ppm, 2.5X2.0Mm 4 Vlga 2.5X2.0X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6013JE2A-025.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC6013JE2A-025.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6013JE2A-025.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for DSC6013JE2A-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6013JE2A-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMGFC-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMGFC-25.0000T3 |
AMPMEDD-25.0000T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMEDD-25.0000T |
AMPMEDC-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMEDC-25.0000T3 |
AMPMDDD-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMDDD-25.0000T3 |
AMPMEDC-25.0000 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMEDC-25.0000 |
AMPMADD-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMADD-25.0000T3 |
AMPMGDC-25.0000T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMGDC-25.0000T |
AMPMDFD-25.0000T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMDFD-25.0000T |
AMPMDFD-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMDFD-25.0000T3 |
AMPMAFC-25.0000T3 | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | DSC6013JE2A-025.0000T vs AMPMAFC-25.0000T3 |