Part Details for DSC6021ML3B-015RT by Microchip Technology Inc
Overview of DSC6021ML3B-015RT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC6021ML3B-015RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC6021ML3B-015RT
|
Microchip Technology Inc | MEMS OSC, LVCMOS, FREQ SELECT, 20PPM, 1.8-3.3V, -40 to 105C, 2.0 x 1.6mm, Projected EOL: 2044-03-11 RoHS: Compliant pbFree: Yes |
8833 Alternates Available |
|
$1.1900 / $1.6400 | Buy Now |
|
NAC | MEMS Oscillator (FS), Ultra Low Power, LVCMOS, -40C-105C, 20ppm, 2x1.6mm, Package: 4 VFLGA 2.0x1.6x0.89mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6021ML3B-015RT
DSC6021ML3B-015RT CAD Models
DSC6021ML3B-015RT Part Data Attributes
|
DSC6021ML3B-015RT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6021ML3B-015RT
Microchip Technology Inc
CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | SELECTABLE O/P FREQ; SYMMETRY OF 60/40% IS AVAILABLE FOR 40 TO 60MHZ; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 0.002 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.0mm x 1.6mm x 0.89mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for DSC6021ML3B-015RT
This table gives cross-reference parts and alternative options found for DSC6021ML3B-015RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6021ML3B-015RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6003JA3B-PROGT | CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max | Microchip Technology Inc | DSC6021ML3B-015RT vs DSC6003JA3B-PROGT |
DSC6003MA3B-PROGT | CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max | Microchip Technology Inc | DSC6021ML3B-015RT vs DSC6003MA3B-PROGT |
DSC6003HA3B-PROG | CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max | Microchip Technology Inc | DSC6021ML3B-015RT vs DSC6003HA3B-PROG |
DSC6003JA3B-PROG | One-Time-Programmable Ultra-low Power MEMS Oscillator 2520 -40C to+125C 20ppm | Microchip Technology Inc | DSC6021ML3B-015RT vs DSC6003JA3B-PROG |
DSC6003MA3B-PROG | CMOS Output Clock Oscillator, 0.002MHz Min, 80MHz Max | Microchip Technology Inc | DSC6021ML3B-015RT vs DSC6003MA3B-PROG |