DSC6053CE2A-003.0720
Microchip Technology Inc
Description: CMOS Output Clock Oscillator

Overview of DSC6053CE2A-003.0720 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54112-807201050LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch.
51721-10007205ABLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 72S 5P Right Angle Header.
51740-10107201AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 1P 72S 1P Vertical Receptacle.

Price & Stock for DSC6053CE2A-003.0720 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC0782
Newark Mems Oscillator, Ultra Low Power, Lvcmos, -20C-70C, 25Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC6053CE2A-003.0720 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7900
$0.7900 Buy Now
DISTI # DSC6053CE2A-003.0720-ND
DigiKey MEMS OSC XO 3.0720MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube 1047
In Stock
  • 1 $1.0500
$1.0500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 770 Package Multiple: 110 0
  • 770 $0.8500
$0.8500 Buy Now
Onlinecomponents.com Oscillator MEMS 3.072MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant 110 Factory Stock
  • 1 $1.2540
  • 220 $1.1400
  • 440 $0.8550
  • 660 $0.7980
  • 880 $0.7820
$0.7820 / $1.2540 Buy Now
NAC MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube 220
  • 1 $1.0500
  • 100 $0.9400
  • 500 $0.8700
  • 1,000 $0.8500
$0.8500 / $1.0500 Buy Now
Master Electronics Oscillator MEMS 3.072MHz ±25ppm (Stability) CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube RoHS: Compliant 110 Factory Stock
  • 1 $1.2540
  • 220 $1.1400
  • 440 $0.8550
  • 660 $0.7980
  • 880 $0.7820
$0.7820 / $1.2540 Buy Now

CAD Models for DSC6053CE2A-003.0720 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSC6053CE2A-003.0720 by Microchip Technology Inc

DSC6053CE2A-003.0720
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; BAG
Fall Time-Max
3.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
3.072 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
5 pF
Physical Dimension
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
3.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.71 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. DSC6053CE2A-003.0720
    Microchip Technology Inc
    CMOS Output Clock Oscillator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC6053CE2A-003.0720 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC6053CE2A-003.0720 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC6053CE2A-003.0720 would you like to use for your alert(s)?
  • Please alert me when DSC6053CE2A-003.0720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC6053CE2A-003.0720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC6053CE2A-003.0720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC6053CE2A-003.0720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC6053CE2A-003.0720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC6053CE2A-003.0720 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: