Part Details for DSC6083JI2A-000K000 by Microchip Technology Inc
Overview of DSC6083JI2A-000K000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6083JI2A-000K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TimeFlash MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm, Package: 4 VLGA 2.5x2.0x0.89mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC6083JI2A-000K000
DSC6083JI2A-000K000 CAD Models
DSC6083JI2A-000K000 Part Data Attributes
|
DSC6083JI2A-000K000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6083JI2A-000K000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | DILCC4,.08,65 | |
Physical Dimension | 2.5mm x 2.0mm x 0.94mm | |
Rise Time-Max | 3.5 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6083JI2A-000K000
This table gives cross-reference parts and alternative options found for DSC6083JI2A-000K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6083JI2A-000K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMADC-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMADC-1.0000T3 |
AMPMGDD-1.0000T | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMGDD-1.0000T |
AMPMAFD-1.0000 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMAFD-1.0000 |
AMPMGFC-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMGFC-1.0000T3 |
AMPMEDC-1.0000T | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMEDC-1.0000T |
AMPMEDC-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMEDC-1.0000T3 |
AMPMGFD-1.0000 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMGFD-1.0000 |
AMPMEFC-1.0000T3 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMEFC-1.0000T3 |
AMPMDDC-1.0000T | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMDDC-1.0000T |
AMPMDDC-1.0000 | MEMS OSC XO 1.0000MHZ CMOS SMD | Abracon Corporation | DSC6083JI2A-000K000 vs AMPMDDC-1.0000 |