Part Details for DSC6101CE2A-024.0000 by Microchip Technology Inc
Overview of DSC6101CE2A-024.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for DSC6101CE2A-024.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -20C-70C, 25ppm, 3.2x2.5mm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 0 |
|
RFQ |
Part Details for DSC6101CE2A-024.0000
DSC6101CE2A-024.0000 CAD Models
DSC6101CE2A-024.0000 Part Data Attributes
|
DSC6101CE2A-024.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101CE2A-024.0000
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6101CE2A-024.0000
This table gives cross-reference parts and alternative options found for DSC6101CE2A-024.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101CE2A-024.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6001CI2A-024.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101CE2A-024.0000 vs DSC6001CI2A-024.0000T |
DSC6101CI2A-024.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101CE2A-024.0000 vs DSC6101CI2A-024.0000T |
DSC6101CI2A-024.0000 | ULTRA-LOW POWER,MEMS OSCILLATOR, | Microchip Technology Inc | DSC6101CE2A-024.0000 vs DSC6101CI2A-024.0000 |
DSC6001CE2A-024.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101CE2A-024.0000 vs DSC6001CE2A-024.0000 |
DSC6101CE2A-024.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC6101CE2A-024.0000 vs DSC6101CE2A-024.0000T |