Part Details for DSC6101JI2A-008.0000T by Microchip Technology Inc
Overview of DSC6101JI2A-008.0000T by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000(0)-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
M2004-01I640.0000T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-400.0000T | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for DSC6101JI2A-008.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9233
|
Newark | Mems Oscillator, Ultra Low Power, Lvcmos, -40C-85C, 25Ppm, 2.5X2.0Mm 4 Vlga 2.5X2.0X0.89Mm T/R Rohs Compliant: Yes |Microchip DSC6101JI2A-008.0000T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
NAC | MEMS Oscillator, Ultra Low Power, LVCMOS, -40C-85C, 25ppm, 2.5x2.0mm - Package: 4 VLGA 2.5x2.0x0.89mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for DSC6101JI2A-008.0000T
DSC6101JI2A-008.0000T CAD Models
DSC6101JI2A-008.0000T Part Data Attributes
|
DSC6101JI2A-008.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JI2A-008.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for DSC6101JI2A-008.0000T
This table gives cross-reference parts and alternative options found for DSC6101JI2A-008.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JI2A-008.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMAFA-8.0000T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMAFA-8.0000T |
AMPMEDB-8.0000 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMEDB-8.0000 |
AMPMGDB-8.0000 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMGDB-8.0000 |
AMPMGFB-8.0000T3 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMGFB-8.0000T3 |
AMPMDDB-8.0000T3 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMDDB-8.0000T3 |
AMPMEDA-8.0000T | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMEDA-8.0000T |
AMPMDFB-8.0000T | MEMS OSC XO 8.0000MHZ SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMDFB-8.0000T |
AMPMDFB-8.0000T3 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMDFB-8.0000T3 |
DSC6011MI2A-008.0000T | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | DSC6101JI2A-008.0000T vs DSC6011MI2A-008.0000T |
AMPMGFB-8.0000 | MEMS OSC XO 8.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-008.0000T vs AMPMGFB-8.0000 |