Part Details for DSC6101JI2A-026.0000 by Microchip Technology Inc
Overview of DSC6101JI2A-026.0000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC6101JI2A-026.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Ultra-low Power,MEMS Oscillator, 2520, -40 to 85, 25ppm - Package: 4 VLGA 2.5x2.0x0.89mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 140 Container: Tube | 0 |
|
RFQ |
Part Details for DSC6101JI2A-026.0000
DSC6101JI2A-026.0000 CAD Models
DSC6101JI2A-026.0000 Part Data Attributes
|
DSC6101JI2A-026.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC6101JI2A-026.0000
Microchip Technology Inc
ULTRA-LOW POWER,MEMS OSCILLATOR,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.89mm | |
Rise Time-Max | 2.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC6101JI2A-026.0000
This table gives cross-reference parts and alternative options found for DSC6101JI2A-026.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC6101JI2A-026.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC6011CI2A-026.0000 | CMOS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC6101JI2A-026.0000 vs DSC6011CI2A-026.0000 |
AMPMADA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMADA-26.0000T |
AMPMDDA-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMDDA-26.0000T3 |
AMPMGFB-26.0000T | MEMS OSC XO 26.0000MHZ SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMGFB-26.0000T |
AMPMDFA-26.0000T3 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMDFA-26.0000T3 |
AMPMGDB-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMGDB-26.0000T |
AMPMAFB-26.0000T | MEMS OSC XO 26.0000MHZ SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMAFB-26.0000T |
AMPMGDA-26.0000T | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMGDA-26.0000T |
AMPMDFB-26.0000T | MEMS OSC XO 26.0000MHZ SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMDFB-26.0000T |
AMPMADA-26.0000 | MEMS OSC XO 26.0000MHZ CMOS SMD | Abracon Corporation | DSC6101JI2A-026.0000 vs AMPMADA-26.0000 |